Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L77DE09SF179

D Sub Connector, Standard, 9 Position, R; |Amphenol Communications Solutions L77DE09SF179

$ 4.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77DE09SF179.

IHS

Datasheet7 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+104%

CAD Models

Download Amphenol L77DE09SF179 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Hole 0.065
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Hole 0.25
HARTING Elektronik09670094707
Harting 09 67 009 4707 D-SUB Connector 9 Pins wire wrap 1 piece
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity747844-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder

Descriptions

Descriptions of Amphenol L77DE09SF179 provided by its distributors.

D Sub Connector, Standard, 9 Position, R; |Amphenol Communications Solutions L77DE09SF179
Conn D-Subminiature F 9 POS 1.37mm Wire Wrap ST Panel Mount 9 Terminal 1 Port Tray
CONN;D-SUB;SOCKET;9-PIN;L7 SERIES;WIRE WRAP;TINNED SHELL
D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Wire Wrap, Cnt Length=9.6mm (.378in), Turns=2, 9 Position Receptacle, Bright Tin Shell, Flash Gold, 3.1mm (.122in) Clear Hole, Without Bracket&Boardlock
D SUB CONNECTOR, STANDARD, 9 POSITION, RECEPTACLE; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Wire Wrap; D Sub Shell Size: DE; Product Range: 17D Series; Connector Body Material: Metal Body 01M18

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L77-DE09S-F179