Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 172-009-142R001

Conn D-sub Plug 9POS Vert Ww 9 Position D-sub Plug Male Pi
$ 2.225
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-009-142R001.

IHS

Datasheet3 pages7 years ago

Farnell

Factory Futures

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-11
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-10-31

Related Parts

D Sub Connector, Standard, 9 Position, P; |Amphenol Communications Solutions L717DE09PF179
Conn D-Sub PIN 9 POS 1.37mm Wire Wrap ST Panel Mount 9 Terminal 1 Port
TE Connectivity5747840-3
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5788792-2
Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
TE Connectivity788792-1
D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of NorComp 172-009-142R001 provided by its distributors.

Conn D-sub Plug 9POS Vert Ww 9 Position D-sub Plug Male Pi
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Hole 0.12
CONN D-SUB PLUG 9POS PNL MNT WW
Serie 172 9 Positions Male Wire Wrap D-Sub
D Sub Connector, Plug, 9Pos; D Sub Connector Type:Standard; Gender:Plug; Product Range:172 M Series; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Wire Wrap; Contact Material:Brass Rohs Compliant: Yes |Norcomp 172-009-142R001

Images

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172-009-142R-001