Descriptions of NorComp 684M5W5103L461 provided by its distributors.
D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40
Combo D-Sub Conn, R/A Plug, Db-5W5, Th; |Norcomp 684M5W5103L461
Male Mixed Contact D-Sub 5W5 Position Right Angle PCB Dip Solder
D-Sub Mixed Contact Connectors STD POWER-D 5W5 40A R/A MALE
CONNECTOR, D-SUB, PLUG, 5POS R/A , SOLDER
Male Pins, Plug, 5-Pin Power, Nickel Plated, Steel, 40A, Black, Board Mount, Edge Mount, TH, 12.5mm H
连接器, D-SUB, 组合式, 直角, 公, DB-5W5, TH;
POWERD 5W5 MALE RIGHT ANG 40 AMP
CONNECTOR, D SUB COMB, PLUG, DB-5W5; Product Range:Power-D 684M Series; Insert Arrangement:DB-5W5; No. of Signal Contacts:0Contacts; Gender:Plug; No. of Power Positions:5; Contact Termination Type:Solder; D Sub Shell Size:DB; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2018); Connector Mounting:Through Hole Mount; Contact Termination:Through Hole Right Angle; Contact Type:3 Power; No. of Contacts:5Contacts