NorComp 684S5W5103L461

D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40
$ 17.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 684S5W5103L461.

IHS

Datasheet3 pages0 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-04-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole 0.12
HARTING Elektronik09693100055
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle
D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .112-.124
Norcomp Dtype connector, 680Mseries, Male plug, 5needle, panel mount, vertical subject
Conn D-Subminiature PIN 5Power POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Amphenol Communications SolutionsL77TWB5W5P
Conn D-Subminiature PIN 5Power POS Solder Cup ST Panel Mount 5 Terminal 1 Port

Descriptions

Descriptions of NorComp 684S5W5103L461 provided by its distributors.

D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40
CONNECTOR, D-SUB, PLUG, 5POS R/A , SOLDER
D-SUB, COMBO, PLUG, R/A, 40AMP, 5WAY
Male Pins,Plug Solder pad 1 5pin(Power) Nickel Plated,Steel 40A gold Black board mount,edge mount,Through hole mounting
D-SUB, COMBO, PLUG, R/A, 40AMP, 5WAY; Series:684S; Gender:Plug; No. of Contacts:5; Insert Arrangement:5W5; D Sub Shell Size:DB; Connector Body Material:Steel; Contact Termination:Through Hole Right Angle; SVHC:No SVHC (20-Jun-2013)
D Sub Combo Connector, Plug, Db-5W5; Product Range:Seal-D 684S Series; Insert Arrangement:Db-5W5; Gender:Plug; No. Of Contacts:5Contacts; Contact Type:3 Power; Contact Termination Type:Solder; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Norcomp 684S5W5103L461

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc