What’s new: Find the right parts faster with our redesigned experience

Learn more

NorComp 681S5W5103L001

D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole 0.12

$ 12.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 681S5W5103L001.

Master Electronics

Datasheet3 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+0.28%

CAD Models

Download NorComp 681S5W5103L001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40
HARTING Elektronik09693100055
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle
Norcomp Dtype connector, 680Mseries, Male plug, 5needle, panel mount, vertical subject
Combo D-Sub Conn, Plug, Db-5W5, Cable; |Norcomp 680M5W5103L201
Conn D-Subminiature PIN 5Power POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Amphenol Communications SolutionsL77TWB5W5P
Conn D-Subminiature PIN 5Power POS Solder Cup ST Panel Mount 5 Terminal 1 Port

Descriptions

Descriptions of NorComp 681S5W5103L001 provided by its distributors.

D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole 0.12
CONNECTOR, D-SUB, PLUG, 5POS, PANEL MOUNT , SOLDER
CONN D-SUB PLG 5POS PNL MNT SLDR
D-SUB, COMBO, PLUG, 40AMP, 5WAY
Male Pins,Plug Solder pad 1 5pin(Power) Nickel Plated,Steel 40A gold Black Through hole mounting,panel mount
IP67 PowerD 5W5 male vertical 40 amp
D Sub Combo Connector, Plug, Db-5W5, Ip68; Product Range:Seal-D 681S Series; Insert Arrangement:Db-5W5; Gender:Plug; No. Of Contacts:5Contacts; Contact Type:3 Power; Contact Termination Type:Solder; Connector Body Material:Steel Bodyrohs Compliant: Yes |Norcomp 681S5W5103L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc