NorComp 680S5W5103L401

D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .112-.124
$ 13.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 680S5W5103L401.

IHS

Datasheet2 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-7.21%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-11-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HARTING Elektronik09693100055
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle
Norcomp Dtype connector, 680Mseries, Male plug, 5needle, panel mount, vertical subject
Conn D-Subminiature PIN 5Power POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Combo D-Sub Conn, Plug, Db-5W5, Cable; |Norcomp 680M5W5103L201
Amphenol Communications SolutionsL77TWB5W5P
Conn D-Subminiature PIN 5Power POS Solder Cup ST Panel Mount 5 Terminal 1 Port
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole 0.12

Descriptions

Descriptions of NorComp 680S5W5103L401 provided by its distributors.

D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .112-.124
Conn D-Subminiature PIN 5Power POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Male Pins,Plug Solder pad 1 5pin(Power) Nickel Plated,Steel 40A gold Black panel mount
D SUB COMBO CONNECTOR, PLUG, DB-5W5, IP6;
连接器, D-SUB, 组合式, 公, 40AMP, 5路, IP68;
IP67 PowerD 5W5 male solder cup 40 amp
D SUB, COMBO, PLUG, 40AMP, 5WAY, IP68; Product Range: SEAL-D 680S Series; Insert Arrangement: DB-5W5; No. of Signal Contacts: 0Contacts; Gender: Plug; No. of Power Positions: 5; Contact Termination Type: Solder Cup; D Sub Shel

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc