Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-M44-203L001

Conn High Density D-Sub F 44 POS 2.28mm Solder Cup ST Panel Mount 44 Terminal 1 Port
$ 14.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-M44-203L001.

IHS

Datasheet2 pages0 years ago

element14 APAC

Factory Futures

Inventory History

3 month trend:
-27.34%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-02-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn High Density D-Sub F 44 POS 2.28mm Solder Cup ST Cable Mount 44 Terminal 1 Port
Conn High Density D-Sub SKT 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port Tray
AmphenolL17HTHBS4F1C
Conn High Density D-Sub SKT 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port Tray
HARTING Elektronik09563525612
D-Sub High Density Female connector Wave soldering termination Rated current 2A
AmphenolL77SDD50S
D Sub Connector, Standard, 50 Position,; |Amphenol Communications Solutions L77SDD50S
Conn High Density D-Sub F 44 POS 2.28mm Solder RA Thru-Hole 44 Terminal 1 Port

Descriptions

Descriptions of NorComp 180-M44-203L001 provided by its distributors.

Conn High Density D-Sub F 44 POS 2.28mm Solder Cup ST Panel Mount 44 Terminal 1 Port
Norcomp Dtype connector, 180series, Mother seat, 44needle, panel mount, vertical subject
180 Series 44 Position High Density Female Solder Cup Vertical D-Sub Connector
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Hole 0.12
HD D SUB, SOCKET, SOLDER CUP, 44WAY; No. of Contacts: 44Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DB; Product Range: 180 Series; Connector Body Material: Steel Body; Contact Material

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc