What’s new: Find the right parts faster with our redesigned experience

Learn more

NorComp 780-M44-203L001

Conn High Density D-Sub F 44 POS 2.28mm Solder Cup ST Cable Mount 44 Terminal 1 Port
$ 18.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 780-M44-203L001.

IHS

Datasheet3 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+1223%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn High Density D-Sub F 44 POS 2.28mm Solder Cup ST Panel Mount 44 Terminal 1 Port
Conn High Density D-Sub SKT 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port Tray
AmphenolL17HTHBS4F1C
Conn High Density D-Sub SKT 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port Tray
HARTING Elektronik09563525612
D-Sub High Density Female connector Wave soldering termination Rated current 2A
AmphenolL77SDD50S
D Sub Connector, Standard, 50 Position,; |Amphenol Communications Solutions L77SDD50S
Conn High Density D-Sub F 44 POS 2.28mm Solder RA Thru-Hole 44 Terminal 1 Port

Descriptions

Descriptions of NorComp 780-M44-203L001 provided by its distributors.

Conn High Density D-Sub F 44 POS 2.28mm Solder Cup ST Cable Mount 44 Terminal 1 Port
Norcomp Dtype connector, 780, SEAL-Dseries, Mother seat, 44needle, Plug-in installation, vertical subject
CONN D-SUB HD RCPT 44POS PNL MNT
Norcomp 780-M44-203L001 D-Sub连接器
RS APAC
D Sub Connector, Receptacle, 44 Position; Rango De Producto:Serie Seal-D 780-M; Carcasa D Sub, Tamaño:Db; Género:Receptáculo Eléctrico; Núm. De Contactos:44; Material Del Cuerpo Del Conector:Acero |Norcomp 780-M44-203L001
HD DSUB, SOCKET, IP67, SOLDER, 44WAY; Product Range:NORCOMP - Seal D; Connector Type:High Density D Sub; Series:780; No. of Contacts:44; D Sub Shell Size:DB; Connector Body Material:Steel; Gender:Receptacle; Contact Termination:Solder; SVHC:No SVHC (19-Dec-2012); MSL:MSL 1 - Unlimited

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc