What’s new: Find the right parts faster with our redesigned experience

Learn more

NorComp 181-M44-213R141

Conn High Density D-Sub F 44 POS 2.28mm Solder RA Thru-Hole 44 Terminal 1 Port
$ 17.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 181-M44-213R141.

IHS

Datasheet4 pages0 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-12.21%

CAD Models

Download NorComp 181-M44-213R141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-07-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Conn High Density D-Sub SKT 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port Tray
AmphenolL17HTHBS4F1C
Conn High Density D-Sub SKT 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port Tray
HARTING Elektronik09563525612
D-Sub High Density Female connector Wave soldering termination Rated current 2A
Conn High Density D-Sub F 44 POS 2.28mm Solder Cup ST Panel Mount 44 Terminal 1 Port
Conn High Density D-Sub F 44 POS 2.28mm Solder Cup ST Cable Mount 44 Terminal 1 Port
AmphenolL77SDD50S
D Sub Connector, Standard, 50 Position,; |Amphenol Communications Solutions L77SDD50S

Descriptions

Descriptions of NorComp 181-M44-213R141 provided by its distributors.

Conn High Density D-Sub F 44 POS 2.28mm Solder RA Thru-Hole 44 Terminal 1 Port
Norcomp Dtype connector, 181series, Mother seat, 44needle, panel mount, right angle body
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal
CONNECTOR, D-SUB, HD RCPT 44POS, R/A , SOLDER
CONN DSUB HD RCPT 44POS R/A SLDR
HD DSUB, SOCKET, R/A, THT, 44WAY; Product Range:NORCOMP - M Series; Series:M-Series; No. of Contacts:44; D Sub Shell Size:DB; Connector Body Material:Steel; Gender:Receptacle; Contact Termination:Through Hole Right Angle; No. of Mating Cycles:100; SVHC:No SVHC (19-Dec-2012); Connector Type:High Density D Sub; MSL:MSL 1 - Unlimited

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc