Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-062-102L001

Conn High Density D-Sub M 62 POS 2.41mm Solder Cup ST Panel Mount 62 Terminal 1 Port

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-062-102L001.

IHS

Datasheet2 pages0 years ago

Factory Futures

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

AmphenolL717HDC62P
D Sub Connector, HD62, High Density, Plug, HD, 62 Contacts, DC, Solder Cup
HARTING Elektronik09564005604
Conn D-Subminiature M 62 POS 2.42mm Solder Cup ST Cable Mount 62 Terminal 1 Port
D Sub Connector, Standard, 62 Position,; |Amphenol Communications Solutions 17EHD062PAA000
Conn High Density D-Sub M 62 POS 2.38mm Solder Cup ST Panel Mount 62 Terminal 1 Port
Conn High Density D-Sub M 62 POS 2.38mm Solder Cup ST Panel Mount 62 Terminal 1 Port
TE Connectivity1658673-1
Conn High Density D-Sub PIN 62 POS Crimp ST Panel Mount 62 Terminal 1 Port Package

Descriptions

Descriptions of NorComp 180-062-102L001 provided by its distributors.

Conn High Density D-Sub M 62 POS 2.41mm Solder Cup ST Panel Mount 62 Terminal 1 Port
D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Hole 0.118
HD D SUB CONNECTOR, PLUG, 62POS; No. of; HD D SUB CONNECTOR, PLUG, 62POS; No. of Contacts: 62Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DC; Product Range: 180 Series; Connector Body Material: S
Hd D Sub Connector, Plug, 62Pos; Rango De Producto:Serie 180; Carcasa D Sub, Tamaño:Dc; Género:Macho; Núm. De Contactos:62; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Norcomp 180-062-102L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc