NorComp 180-044-273L000

Norcomp D-Sub Connector, 180 Series, Receptacle, 44-Pin, Panel Mount, Straight Body
$ 4.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-044-273L000.

IHS

Datasheet2 pages0 years ago

element14 APAC

Master Electronics

Future Electronics

Factory Futures

Inventory History

3 month trend:
+14.07%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-06-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1658683-1
Conn High Density D-Sub SKT 44 POS Crimp ST Panel Mount 44 Terminal 1 Port Package
Conn High Density D-Sub SKT 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port
HARTING Elektronik09563004704
Conn D-Sub F 44 POS 1.14mm Solder Cup ST Cable Mount 44 Terminal 1 Port
AmphenolL77HDB44S
D Sub Connector, HD44, High Density, Receptacle, HD, 44 Contacts, DB, Solder Cup
AmphenolL177HDB44S
Conn High Density D-Sub SKT 44 POS 1.14mm Solder Cup ST Cable Mount 44 Terminal 1 Port
TE Connectivity1658640-2
TE Connectivity D-Sub Connector, Amplimite HDP-20 Series, Receptacle, 50-Pin, Cable Mount

Descriptions

Descriptions of NorComp 180-044-273L000 provided by its distributors.

Norcomp D-Sub Connector, 180 Series, Receptacle, 44-Pin, Panel Mount, Straight Body
Conn D-Sub SKT 44 POS 1.14mm Crimp ST Cable Mount 44 Terminal 1 Port
D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Hole 0.118
D-SUB SHELL, DB44, CRIMP, RECPT, 44WAY; Connector Type:High Density D Sub; Series:180; Gender:Receptacle; For Use With:180 Series Crimp Socket Contacts; Connector Shell Size:DB; Connector Body Material:Steel; SVHC:No SVHC (20-Jun-2013)
D SUB HOUSING, RCPT, 44POS, DB; No. of Positions:44Positions; Connector Type:High Density D Sub; Connector Shell Size:DB; Product Range:180 Series; Gender:Receptacle; Connector Body Material:Steel Body RoHS Compliant: Yes

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc