What’s new: Find the right parts faster with our redesigned experience

Learn more

NorComp 180-044-202L011

D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Hole 0.098

$ 4.456
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-044-202L011.

IHS

Datasheet2 pages4 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.456
$ 6.66
Stock
1,859
2,463
Authorized Distributors
3
5
Gender
Female
Female
Number of Positions
44
44
Number of Rows
3
3
Mount
Cable
Cable
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-08-14
Lifecycle StatusEOL (Last Updated: 1 year ago)

Related Parts

HARTING Elektronik09563004704
Conn D-Subminiature F 44 POS 2.29mm Solder Cup ST Cable Mount 44 Terminal 1 Port
AmphenolL77HDB44S
D Sub Connector, HD44, High Density, Receptacle, HD, 44 Contacts, DB, Solder Cup
AmphenolL177HDB44S
Conn High Density D-Sub SKT 44 POS 1.14mm Solder Cup ST Cable Mount 44 Terminal 1 Port
HARTING Elektronik09563004715050
Hd D-Sub Conn, Rcpt, 44Pos, Solder; |Harting 09563004715050
HARTING Elektronik09563515500
D-Sub High Density Female connector Wave soldering termination Rated current 2A
Conn High Density D-Sub SKT 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port

Descriptions

Descriptions of NorComp 180-044-202L011 provided by its distributors.

D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Hole 0.098
Female Sockets,Receptacle Solder pad 3 44pin Steel,Tin Plated 5A gold panel mount
CONNECTOR, D-SUB, HD RCPT 44POS PANEL MOUNT
CONN D-SUB HD RCPT 44POS PNL MNT
Hd D Sub Connector, Receptacle, 44Pos; No. Of Contacts:44Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Db; Product Range:180 Series; Connector Body Material:Steel Body; Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-044-202L011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc