Descriptions of Amphenol L777HRB44P provided by its distributors.
D Sub Connector Housing, 44 Positions, High Density D Sub, DB, HR Series, Plug, SPCC Body
D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug
Conn Housing PL 44 POS 2.29mm Crimp ST Cable Mount
HD-D SUB HOUSING, PLUG, DB, 44POS; NO. O
D Sub connectors Stamped and Formed Contacts
Plug for Male Contacts, 3 Pos, 44-Pin Steel, Tin Plated, 5A, Gold/Black, Wire Mount, Free Hanging, TH
DSUB, STRAIGHT, HIGH DENSITY, HOUSING ONLY, CRIM
REAR RELEASE D-SUB,HIGHDENSITY
D-Sub plug Gender of contacts: Male Housing size: 25 (DB-44) Series: High Density Termination: Crimp / Straight Poles: 44 Rated voltage: 500 VAC
Dsub, Straight, High Density, Housing only, Crimp & Poke, Bright Tin Shell+Grounding Dimples, Bright Tin Shell, 44 Pin, 3.05mm (0.120in) Clear Hole.