Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-026-273L000

Norcomp D-Sub Connector, 180 Series, Receptacle, 26-Pin, Panel Mount, Straight Body
$ 3.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-026-273L000.

IHS

Datasheet2 pages0 years ago

Factory Futures

element14 APAC

Master Electronics

Mouser

Inventory History

3 month trend:
+153%

Alternate Parts

Price @ 1000
$ 3.896
$ 3.64
Stock
3,265
172
Authorized Distributors
6
1
Gender
Female
Female
Number of Positions
26
26
Number of Rows
3
3
Mount
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Contact Plating
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-06-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1658682-1
Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Package
Amphenol164X11959X
D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
HARTING Elektronik09562004701
CONNECTOR, HOUSING, D SUB, RCPT, HD26; Connector Type:D Sub; Series:D-Sub High D
AmphenolL77HDA26S
Conn High Density D-Sub SKT 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
HARTING Elektronik09562004704
D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .12
AmphenolL177HDA26S
Conn High Density D-Sub SKT 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port

Descriptions

Descriptions of NorComp 180-026-273L000 provided by its distributors.

Norcomp D-Sub Connector, 180 Series, Receptacle, 26-Pin, Panel Mount, Straight Body
Conn High Density D-Sub F 26 POS 1.14mmCrimp STCable Mount 26 Terminal 1 Port
D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Hole 0.118
D-SUB SHELL, DB26, CRIMP, RECPT, 26WAY; Connector Type:High Density D Sub; Series:180; Gender:Receptacle; For Use With:180 Series Crimp Socket Contacts; Connector Shell Size:DA; Connector Body Material:Steel; SVHC:No SVHC (20-Jun-2013); MSL:MSL 1 - Unlimited
Hd D Sub Shell, Size Da, Steel; Rango De Producto:Serie 180; Conector, Tipo:High Density D Sub; Conector, Tamaño De La Carcasa:Da; Género:Receptáculo Eléctrico; Núm. De Posiciones:26; Material Del Cuerpo Del Conector:Acero |Norcomp 180-026-273L000

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 180-026-273-L000