Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-026-272L000

D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Hole 0.118
$ 3.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-026-272L000.

IHS

Datasheet2 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.64
$ 3.896
Stock
172
3,265
Authorized Distributors
1
6
Gender
Female
Female
Number of Positions
26
26
Number of Rows
3
3
Mount
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Contact Plating
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-06-06
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

TE Connectivity1658682-1
Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Package
AmphenolL77HDA26S
Conn High Density D-Sub SKT 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
AmphenolL177HDA26S
Conn High Density D-Sub SKT 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port
AmphenolL77HDA26SVF
Conn High Density D-Sub SKT 26 POS 1.14mm Solder Cup ST Panel Mount 26 Terminal 1 Port Tray
TE Connectivity7-968975-1
Automotive Connector Housing, MCP, Receptacle, 21 Ways, AMP MCP Series Socket Contacts
TE Connectivity316371-1
Automotive Conn 040 II SRS MK-II 24P PLUG ASY

Descriptions

Descriptions of NorComp 180-026-272L000 provided by its distributors.

D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Hole 0.118
Conn D-Sub F 26 POS Crimp ST Panel Mount
CONN D-SUB HD HOUSING RCPT 26POS
HD D SUB SHELL, SIZE DA, STEEL
Hd D Sub Shell, Size Da, Steel; No. Of Positions:26Positions; Connector Type:High Density D Sub; Connector Shell Size:Da; Product Range:180 Series; Gender:Receptacle; Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 180-026-272L000

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc