Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 172-E50-102R021

D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, #4-40
$ 7.86
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-E50-102R021.

IHS

Datasheet2 pages0 years ago

Factory Futures

Alternate Parts

Price @ 1000
$ 7.86
$ 8.65
Stock
1
22,453
Authorized Distributors
2
3
Gender
Male
Male
Number of Positions
50
50
Number of Rows
3
3
Mount
Free Hanging, Panel
Free Hanging, Panel
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-12-13
Lifecycle StatusEOL (Last Updated: 8 months ago)

Related Parts

AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
Conn D-Subminiature M 50 POS 1.38mm SolderCup ST Panel Mount 50 Terminal 1 Port
Conn D-Subminiature M 50 POS 2.77mm Solder Cup ST Panel Mount 50 Terminal 1 Port
D Sub Conn, Plug, Dd, 50Pos, Solder Cup; |Amphenol Communications Solutions L717SDD50PC309
D Sub Conn, Plug, 50Pos, Dd, Sldr Cup; |Norcomp 171-050-103L031
AmphenolL717DD50P
Conn D-Sub M 50 POS 1.38mm SolderCup ST Panel Mount 50 Terminal 1 Port Medical

Descriptions

Descriptions of NorComp 172-E50-102R021 provided by its distributors.

D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, #4-40
CONN D-SUB PLUG 50POS PNL MNT
D Sub Connector, Plug, 50Pos; Gender:Plug; Product Range:172-E M Series; No. Of Contacts:50Contacts; D Sub Shell Size:Dd; Contact Termination Type:Solder; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-E50-102R021

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc