Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 171-015-202L001

Conn D-Subminiature F 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-015-202L001.

IHS

Datasheet2 pages0 years ago

Future Electronics

Factory Futures

Alternate Parts

Price @ 1000
$ 4.986
$ 4.986
Stock
1
589,721
589,721
Authorized Distributors
0
6
6
Gender
Female
Female
Female
Number of Positions
15
15
15
Number of Rows
2
-
-
Mount
Cable
-
-
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

AmphenolL77SDA15S
Conn D-Sub SKT 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port Tray
AmphenolL77SDAH15S
D Sub Conn, Rcpt, 15Pos, Solder Cup; |Amphenol Communications Solutions L77SDAH15S
AmphenolL77SDA15SVF
D Sub Conn, Rcpt, Da, 15Pos, Solder Cup; |Amphenol Communications Solutions L77SDA15SVF
TE Connectivity205205-2
D Sub Connector Housing, 15 Ways, D Sub, 2, AMPLIMITE HDP-20, Receptacle, Metal Body
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole 0.12
TE Connectivity205205-7
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Receptacle, Steel Body

Descriptions

Descriptions of NorComp 171-015-202L001 provided by its distributors.

Conn D-Subminiature F 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port
171 Series 15 Position Solder Contact Socket D-Sub Connector
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal
CONNECTOR, DB15, FEMALE, TIN, SOLDERCUP
D Sub Connector, Receptacle, 15Pos; No. Of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Da; Product Range:171 Series; Connector Body Material:Steel Body; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Norcomp 171-015-202L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc