Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 182-015-113R171

182 Series 15 Position Economy Male Right Angle PC Mount D-Sub Connector
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 182-015-113R171.

Master Electronics

Datasheet2 pages5 years ago

element14 APAC

Factory Futures

Inventory History

3 month trend:
-3.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Norcomp Dtype connector, 171series, Male plug, DB15needle, panel mount, vertical subject
D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .12
D Sub Connector, DB15, Standard, Plug, TS, 15 Contacts, DA, Solder
Connector, D Sub, Plug, 15Pos; |Amphenol Communications Solutions L717TSAH15POL2RM8
Amphenol Communications SolutionsL777SDA15POL2
Standard D Sub Connector, Sd Series, Da, Plug, 15, Steel Body, Through Hole
TE Connectivity1-1634219-2
AMPLIMITE HD-20 SERIES,15 WAY MOUNT PCB D-SUB CONN PLUG,2.77MM PITCH

Descriptions

Descriptions of NorComp 182-015-113R171 provided by its distributors.

182 Series 15 Position Economy Male Right Angle PC Mount D-Sub Connector
D Sub, Plug, Solder, Right Angle, 15Way; |Norcomp 182-015-113R171
CONNECTOR, D-SUB, PLUG, 15POS R/A , SOLDER
Male Pins,Plug Solder pad 2 15pin Nickel Plated,Steel 5A gold Black Through hole mounting,panel mount
D-SUB, PLUG, SOLDER, RIGHT ANGLE, 15WAY; Product Range:NORCOMP - 182 Series D Sub; No. of Contacts:15; D Sub Shell Size:DA; Connector Body Material:Steel; Gender:Plug; Contact Termination:Through Hole Right Angle; SVHC:No SVHC (20-Jun-2013); Connector Type:D Sub; Series:182

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc