Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 170-202-170L003

D-Sub Contact, Female, Socket, 20-26 AWG, Machined, Signal, Crimp, Gold
$ 0.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 170-202-170L003.

IHS

Datasheet1 page3 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+15.86%

CAD Models

Download NorComp 170-202-170L003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Introduction Date2014-01-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

2.00mm Pitch DuraClik Crimp Terminal, Female, 26-22 AWG, Gold (Au) Plating, Reel
KK® 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Bag
Connector Accessory, 0.087in Min Cable Dia, 0.063in Max Cable Dia, Contact, Phosphor Bronze
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Circular Connector Contact, Stamped, Soc; |Souriau-Sunbank / Eaton SC16M1S6
Headers & Wire Housings .050 Tiger Eye Crimp Contact, Mini Reel Packaging

Descriptions

Descriptions of NorComp 170-202-170L003 provided by its distributors.

D-Sub Contact, Female, Socket, 20-26 AWG, Machined, Signal, Crimp, Gold
170 Series 20-26 AWG 30Gold Machined Crimp Socket Connector
Connector Accessory, Contact, Brass
D SUB CONTACT, SOCKET, 20-26AWG, CRIMP;
D SUB CONTACT, SOCKET, 26-20AWG, CRIMP; For Use With: Norcomp 170 Series D Sub Housing Connectors; D Sub Contact Type: Socket (Female); Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Cont 40Y4611

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170-202-170L003.