Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches SS12SBP2

Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches SS12SBP2.

TME

Datasheet5 pages12 years ago

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NKK SwitchesSS12SDP2
Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS12SDH2
Switch Slide ON None ON SPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS14MDP2
Slide Switch, 3 Positions, SP3T, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
C&K ComponentsAYZ0102AGRLC
Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 1.2VA 10000Cycle Gull Wing SMD T/R
E-SwitchEG1213
Slide Switch, SPDT, Through Hole, Right Angle, Non-Shorting, On-On, 200mA, 30V, PC Pin
C&K ComponentsAYZ0103AGRLC
Switch Slide ON ON ON SP3T Side Slide 0.1A 12VDC 1.2VA 10000Cycles Gull Wing SMD T/R

Descriptions

Descriptions of NKK Switches SS12SBP2 provided by its distributors.

Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
SWITCH, SLIDE, SPDT, 0.1A, 30V, TH
SS Series Ultra Mini SPDT On-None-On Top Actuated Through Hole Slide Switch
Switch Slide (One-None-On) Single Pole Double Throw Top Slide 0.1 Amp 30 Volt 10000 Cycle PC Pins Through Hole
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.1A, 30VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
30V(DC) On-On 10000Cycles 30V 100mA(DC) short circuit(MBB) 2mm Plugins Through hole mounting 10.2mm(Length)*6.5mm(height)
Switch, Slide, Spdt, 0.1A, 30V, Th; Contact Configuration:Spdt; Switch Operation:On-None-On; Switch Mounting:Through Hole; Product Range:Ss Series; Contact Current Max:100Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:30V Rohs Compliant: Yes |Nkk Switches SS12SBP2
Slide Switch Dimensions L x W x H: 10.2 x 4 x 6.5 mm Temperature range: -15 ... 60 °C Actuation: Above Contact material: Ag Mounting: Straight / THT Switching type, ( )momentary: On-None-On Termination type: Soldering Pins, Straight Pitch: 2.0 mm Poles: 1

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-12SBP2