Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nidec Copal ST-4ETA103

Trimmer, Cermet, 0.25W, 10000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal ST-4ETA103.

IHS

Datasheet6 pages5 years ago

DigiKey

_legacy Avnet

Inventory History

3 month trend:
-88.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2021-09-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TT Electronics23BR10KLFTR
Res Cermet Trimmer 10K Ohm 20% 1/4W 1Turn 2.45mm Gull Wing SMD Embossed T/R
Trimmer, Cermet, 0.25W, 10000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
TT Electronics23AR10KLFTR
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
TT Electronics22AR10KLFTR
Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Trimmer, Cermet, 0.25W, 10000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
SMD 3mm Cermet Trimmer - Leadfree 3MM 10KOHMS 25% 0.1WATT OPEN FRM

Descriptions

Descriptions of Nidec Copal ST-4ETA103 provided by its distributors.

Trimmer, Cermet, 0.25W, 10000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
TRIMMER 10K OHM 0.25W J LEAD TOP
250mW ±100ppm/℃ SMD mount 5.2mm(Length)
ニデックコンポーネンツ ST-4ETA103 トリマポテンショメータ
RS APAC
TRImmER POT, CERMET, 10K, 1TURN, SMD; Track Resistance:10kohm; No. of Turns:1Turns; Potentiometer Mounting:Surface Mount Device; Product Range:ST-4 Series; Power Rating:250mW; Resistance Tolerance:± 20%; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST-4ETA-103
  • ST4ETA103