Nidec Copal S-2011A

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Bulk
$ 1.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal S-2011A.

IHS

Datasheet7 pages3 years ago

RS (Formerly Allied Electronics)

Newark

TME

_legacy Avnet

CAD Models

Download Nidec Copal S-2011A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1825057-7
Switch DIP SPST 8 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1-1825002-3
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity3-1825059-7
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
Switch DIP ON OFF SPST 8 Flush Slide 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsBD08AV
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsRTE1010N14
Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles 2.54mm Thru-Hole Tube
Nidec CopalS-2010A
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Bulk
Nidec CopalS-2030A
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Bulk
Nidec CopalCFS-1000MC
Switch Slide OFF ON 10PST Flat Knob 0.1A 24VDC PC Pins Thru-Hole Magazine
APEMP36101
Dip Rotary Switch P25 7Mm Low Rohs Compliant: Yes |APEM Inc. P36101
Switch DIP OFF ON SPST 10 Top Slide 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Nidec Copal S-2011A provided by its distributors.

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Bulk
SWITCH ROTARY DIP BCD 100MA 5V
SWITCH ROTARY DIP 10-POS SIDE 5V
SWITCH; ROTARY; MIN; PCB; HORIZONTAL; 0-9; BCD
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.1A, 5VDC, Solder Terminal, Through Hole-right Angle
ROTARY CODE SW, 10POS, BCD, 0.1A, 5V
Rotary Code Sw, 10Pos, Bcd, 0.1A, 5V; Product Range:S-2000A Series; Switch Mounting:Through Hole; No. Of Switch Positions:10 Position; Switching Voltage:5Vdc; Output Code:Bcd; Switching Current:100Ma; Switch Construction:Sealed; Rohs Compliant: Yes |Nidec Copal Electronics S-2011A

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-2011 A
  • S2011A