Omron A6D-0100

Switch DIP OFF ON SPST 10 Top Slide 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube
$ 5.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6D-0100.

IHS

Datasheet3 pages9 years ago

Newark

X-ON

Electro Sonic

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Omron A6D-0100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Switch DIP OFF ON SPST 10 Raised Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Switch DIP ON OFF 10P 10 Piano 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Embossed Tape
Switch DIP ON OFF SPST 8 Flush Slide 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsBD08AV
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
TE Connectivity1825057-7
Switch DIP SPST 8 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1-1825002-3
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Omron A6D-0100 provided by its distributors.

Switch DIP OFF ON SPST 10 Top Slide 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube
10 22.86mm 5000Cycles 2000Cycles 30mA DIP Through hole mounting 27.41mm*6.6mm*4.4mm
SWITCH, DIP, SUBMINIATURE, FLAT ACTUATED,10 POSITIONS,27.4MM
SWITCH SLIDE DIP SPST 0.03A 30V
Slide Dip Switch, 10 Switches, SPST, On-off, Latched, 0.03A, 30VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH, DIL, 10WAY Switch Type:DIL; Contact Configuration:SPST; No. of Positions:10; Actuator Type:Piano Key; Pitch Spacing:2.54mm; Max Contact Current DC:100mA; Mounting Type:Through Hole; Approval Bodies:BT;
SWITCH, DIL, 10WAY; No. of Circuits: 10Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 25mA; Product Range: A6D Series;

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6D-0100 BY OMZ
  • A6D0100
  • A6D0100BYOMZ