Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UWZ1A151MCL1GS

Aluminum Electrolytic Capacitors - SMD 10volts 150uF 6.3x5.8
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWZ1A151MCL1GS.

IHS

Datasheet3 pages4 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UWZ1A151MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.167
$ 0.167
Stock
15,360
177,084
177,084
Authorized Distributors
4
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
360 mΩ
360 mΩ
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
86 mA
240 mA
240 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 150muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FC1A151P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 150muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FC1A151AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 150muF ±20% 0.315Dia 8.00mm
PanasonicEEEHBA151UAP
Panasonic EEEHBA151UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 10V 150muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVA100ADA151MF55G
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.2mm) SMD 79mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Nichicon UWZ1A151MCL1GS provided by its distributors.

Aluminum Electrolytic Capacitors - SMD 10volts 150uF 6.3x5.8
150uF 10V 86mA@120Hz 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626
Wide Temperature Range High Temperature Reflow Chip Type, 150 μ F, 10 V, -55°C to 105°C, RoHS
Nichicon SCT
150μF 10V ±20% 1000h@ 105°C 129mA@ 10kHz,86mA@ 120Hz SMD SMD mount 6.6mm*6.6mm*5.8mm
Cap Alu Elec Smd, Radial, 150Uf, 10V; |Nichicon UWZ1A151MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL