What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UWG1V101MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 35V 100muF ±20% 0.394Dia 10.00mm
$ 0.297
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWG1V101MNL1GS.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages10 years ago
Datasheet2 pages18 years ago

_legacy Avnet

Nichicon SCT

Newark

Inventory History

3 month trend:
+56.49%

CAD Models

Download Nichicon UWG1V101MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.297
$ 0.186
$ 0.186
Stock
68,223
365,639
365,639
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
335 mA
304 mA
304 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEE-FC1V101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 100muF ±20% 0.394Dia 10.00mm
PanasonicEEE-FC1V101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 100muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUWG1E101MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 25V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FC1E101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 100muF ±20% 0.315Dia 8.00mm
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL7.7mm 100μF ±20% 35V 1000Hrs@105℃ 84mA -
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UWG1V101MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 35V 100muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 35 V DC, WG SERIES 1000H 10 (DIA.) X 10MM
WG Series 100 uF 35 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
100uF 35V 335mA@120Hz 卤20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141
Cap Aluminum Lytic 100uF 35V 20% (10 X 10mm) SMD 670mA 1000h 105C Automotive T/R
Aluminum Electrolytic Capacitors - SMD 35volts 100uF 105c
Aluminum Electrolytic Capacitor, 100Uf, 35V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Diameter:10Mm Rohs Compliant: Yes |Nichicon UWG1V101MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UWG1V101MNL1GS.