Panasonic EEE-FC1V101AP

Cap Aluminum 100uF 35V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Embossed T/R
$ 0.349
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1V101AP.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

JRH Electronics

element14

element14 APAC

Inventory History

3 month trend:
+46.90%

CAD Models

Download Panasonic EEE-FC1V101AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.338
Stock
116,196
310,305
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
150 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
670 mA
670 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-02-09
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE-FC1V101P
Cap Aluminum 100uF 35V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Embossed T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 35 V DC, WG SERIES 1000H 10 (DIA.) X 10MM
PanasonicEEE-FC1E101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1V101P
Panasonic EEEFK1V101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 6.3 (DIA.) X 7.7MM, 100UF, 35V, WT SERIES
ALUMINUM ELECTROLYTIC Capacitor 100UF 25; 25V 20%, SMD; Case / Package:Radial Can

Descriptions

Descriptions of Panasonic EEE-FC1V101AP provided by its distributors.

Cap Aluminum 100uF 35V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Embossed T/R
Panasonic EEEFC1V101AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
FC Series 35 V 100 uF 105 °C Ø 10 x 10.2 mm SMT Aluminum Electrolytic Cap
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP 35V 100UF G CASE FC SMT
100uF 35V 502.5mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 35V, 100µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141
100μF 35V ±20% 1000h@105°C 502.5mA@120Hz 670mA@100kHz SMD 10mm×10.2mm 10.3mm×10.3mm×10.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1V101AP.
  • EEEFC1V101AP