Nichicon UUA1E331MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 25V 330muF ±20% 0.394Dia 10.00mm
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUA1E331MNL1GS.

Future Electronics

Datasheet2 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+5.39%

CAD Models

Download Nichicon UUA1E331MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.367
$ 0.316
$ 0.316
Stock
96,728
56,790
56,790
Authorized Distributors
6
4
4
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
450 mA
190 mA
190 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEMVY250ADA331MHA0G
Cap Aluminum Lytic 330uF 25V 20%( 8 X 10mm) SMD 450mA 2000h 105C Automotive T/R
United Chemi-ConEMVE250ADA331MJA0G
Cap Aluminum Lytic 330uF 25V 20%( 10 X 10mm) SMD 450mA 2000h 105C Automotive T/R
KYOCERA AVXUCD1E331MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 330muF 卤20% 0.315Dia 8.00mm
Cornell DubilierAVE337M25G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEEFK1E331GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEEHD1E331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 25V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UUA1E331MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 25V 330muF ±20% 0.394Dia 10.00mm
UA Series 330 uF 25 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
Cap Aluminum Lytic 330uF 25V 20% (10 X 10mm) SMD 0.45A 5000h 105C T/R Automotive AEC-Q200
330uF 25V 450mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Aluminum Electrolytic Capacitors - SMD 25volts 330uF 105c 10X10

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL