Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UWD1E100MCL1GS

10uF 25V 40mA@120Hz 卤20% SMD, D4xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWD1E100MCL1GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet2 pages10 years ago

Nichicon SCT

Inventory History

3 month trend:
+43.68%

CAD Models

Download Nichicon UWD1E100MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.107
$ 0.107
Stock
29,212
862,192
862,192
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.35 Ω
1.35 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
40 mA
90 mA
90 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUCM1H100MCL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 50V 10muF ±20% 0.157Dia 4.00mm
KYOCERA AVXUUT1H100MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 50V 10muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCM1H100MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 50V 10muF ±20% 0.197Dia 5.00mm
NACEN Series 35 V 10 uF ±20% SMT V-Chip Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon UWD1E100MCL1GS provided by its distributors.

10uF 25V 40mA@120Hz 卤20% SMD,D4xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.8mm) SMD 80mA 2000h 105C Automotive T/R

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL