Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UWD1C151MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 16V 150muF ±20% 0.248Dia 6.30mm
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWD1C151MCL1GS.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
+1216%

CAD Models

Download Nichicon UWD1C151MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
$ 0.168
Stock
15,476
256,477
Authorized Distributors
5
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
340 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
140 mA
280 mA
Height - Seated (Max)
6.2992 mm
7.6962 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXUCM1C151MCL1GS
150uF 16V 150mA@120Hz 260m惟 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEEFPC151XAP
Panasonic EEEFPC151XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCM1E151MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 25V 150muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 16V 150muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UWD1C151MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 16V 150muF ±20% 0.248Dia 6.30mm
150uF 16V 140mA@120Hz 340m惟 卤20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626
150μF 16V ±20% 2000h@ 105°C 140mA@ 120Hz,280mA@ 100kHz SMD SMD mount 6.6mm*6.6mm*7.7mm
Low Impedance High Temperature Reflow Chip Type, 150 μ F, 16 V, -55°C to 105°C, RoHS
Nichicon SCT
Cap Aluminum Lytic 150uF 16V 20% SMD 280mA 2000h 105C
Smt - Small Chip/ Tp&reel |Nichicon UWD1C151MCL1GS
Capacitor lytic SMD WD Series 16V 150uF
RS APAC

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL