Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCM1V101MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 35V 100muF ±20% 0.248Dia 6.30mm
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCM1V101MCL1GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages11 years ago
Datasheet3 pages5 years ago
Datasheet2 pages10 years ago

ODG (Origin Data Global)

TME

Arrow.cn

Inventory History

3 month trend:
-97.32%

CAD Models

Download KYOCERA AVX UCM1V101MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.17
Stock
303,830
6,262,540
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
260 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
150 mA
300 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXUCM1E101MCL1GS
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 5.8mm) SMD 300mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 35V 100muF 卤20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 100muF ±20% 0.248Dia 6.30mm
WD Series 100 uF 16 V 105°C SMT Chip Aluminum Electrolytic Capacitor
KYOCERA AVXUCM1C101MCL1GS
Aluminum Electrolytic Capacitor; 100uF; 16V; -55+105 deg.C; 20%
PanasonicEEEFK1H101GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of KYOCERA AVX UCM1V101MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 35V 100muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor; 100uF; 35V; -55+105 deg.C; 20%
UCM Series 35 V 100 uF 2 kHrs 105°C 6.3x5.8mm SMT Aluminum Electrolytic Cap
100uF 35V 150mA@120Hz 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 5.8mm) SMD 0.3A 2000h 105C T/R Automotive AEC-Q200
CAP ALUM 100UF 20% 35V SMD / 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Chip Type Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - SMD 35V 100uF TOL 20%

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX