Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UWD1A270MCL1GS

27uF 10V 75mA@120Hz 卤20% SMD, D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWD1A270MCL1GS.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

CAD Models

Download Nichicon UWD1A270MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.099
$ 0.099
Stock
30,560
31,943
31,943
Authorized Distributors
2
3
3
Capacitance
27 µF
27 µF
27 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
75 mA
80 mA
80 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

27uF 10V 80mA@120Hz 卤20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Wurth Elektronik865080242002
WCAP-ASLI Aluminum Electrolytic Capacitors
Wurth Elektronik865080342004
WCAP-ASLI Aluminum Electrolytic Capacitors
ALUMINUM ELECTROLYTIC CAPACITOR, 27UF 16 V DC, CD SERIES 2000H 5 (DIA.) X 5.8MM
Wurth Elektronik865080140002
SMD Aluminium Electrolytic Capacitor, WCAP-ASLI Series, 27 F, 6.3 V, Radial Can - SMD, 4 mm
ALUMINUM ELECTROLYTIC CAPACITOR, 27UF 25 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM

Descriptions

Descriptions of Nichicon UWD1A270MCL1GS provided by its distributors.

27uF 10V 75mA@120Hz 卤20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27uF, Surface Mount, 2121
Al Electrolytic Cap, 27μF 10V ±20%, 2000h@105°C, 150mA@100kHz, 75mA@120Hz, SMD, 5.3mm × 5.3mm × 5.8mm
Low Impedance High Temperature Reflow Chip Type, 27 μ F, 10 V, -55°C to 105°C, RoHS
Nichicon SCT
Smt - Small Chip/ Tp&reel |Nichicon UWD1A270MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL