What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UVZ2D3R3MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 200V 3.3muF ±20% 0.248Dia 6.30mm
$ 0.084
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVZ2D3R3MED1TD.

IHS

Datasheet2 pages16 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UVZ2D3R3MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.177
$ 0.177
Stock
20,277
37,220
37,220
Authorized Distributors
1
2
2
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
12000 hours
12000 hours
Ripple Current
30 mA
42 mA
42 mA
Height - Seated (Max)
12.4968 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

KYOCERA AVXUVZ2C3R3MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 160V 3.3muF ±20% 0.248Dia 6.30mm
NichiconUVY2D3R3MED
3.3uF 200V 卤20% 30mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVY2E3R3MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 250V 3.3muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 200V 3.3muF ±20% 0.248Dia 6.30mm
3.3uF 250V ±20% 45mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2EM3R3
Cap Aluminum 3.3uF 250V 20% (8 X 11.5mm) Radial 3.5mm 72mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UVZ2D3R3MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 200V 3.3muF ±20% 0.248Dia 6.30mm
3.3uF 200V 卤20% 30mA@120Hz Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
3.3¦ÌF 200V ¡À20% 2.5mm 1000h@ 105¡ãC 30mA@ 120Hz,48mA@ 10kHz 6.3mm*12.5mm
CAP ALUM 3.3UF 20% 200V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL