Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UVZ1J101MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 100muF ±20% 0.394Dia 10.00mm
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1J101MPD.

Future Electronics

Datasheet5 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

HQonline

Farnell

Nichicon SCT

TME

Inventory History

3 month trend:
-3.92%

CAD Models

Download KYOCERA AVX UVZ1J101MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.236
$ 0.236
Stock
63,423
482,114
482,114
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
256 mΩ
256 mΩ
Life (Hours)
1000 hours
3000 hours
3000 hours
Ripple Current
215 mA
535 mA
535 mA
Height - Seated (Max)
10.0076 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUVZ1H101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 100muF 卤20% 0.315Dia 8.00mm
KYOCERA AVXUVZ1H101MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 100muF ±20% 0.315Dia 8.00mm
PanasonicECA1HHG101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HHG101B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 100muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVY1J101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 63V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HA1H101UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of KYOCERA AVX UVZ1J101MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 100muF ±20% 0.394Dia 10.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 100UF 20% RADIAL 10X12.5 LS 5MM
100uF 63V 卤20% 215mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
VZ Series 100 uF 63 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 215mA 2000h 105C Bulk
100μF 63V ±20% 5mm 1000h@ 105°C 215mA@ 120Hz,322.5mA@ 10kHz Plugins,D10xL12.5mm Through hole mounting 10mm*12.5mm*12.5mm
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 63V, 20%, RADIAL; Capacitance:100µF; Voltage(DC):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polarit 55K2554

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UVZ1J101MPD.