Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UVZ1HR33MDD

Aluminum Electrolytic Capacitor, 330NF 50 V, Vz Series 1000H 5 (dia.) X 11MM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1HR33MDD.

IHS

Datasheet2 pages10 years ago

TME

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download KYOCERA AVX UVZ1HR33MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.037
Stock
1
297,550
297,550
Authorized Distributors
1
5
5
Capacitance
330 nF
330 nF
330 nF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
4.3 mA
3.5 mA
3.5 mA
Height - Seated (Max)
10.9982 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXUVY1HR33MDD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 0.33UF 20% RADIAL 5X11 LS 2MM
KYOCERA AVXUVR1HR33MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 0.33muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVY2DR33MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 200V 0.33muF ±20% 0.248Dia 6.30mm
PanasonicECA1HMR33
Cap Aluminum 0.33uF 50V 20% (5 X 11mm) Radial 2mm 4.4mA 2000h 85°C Bulk

Descriptions

Descriptions of KYOCERA AVX UVZ1HR33MDD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 330NF 50 V, VZ SERIES 1000H 5 (DIA.) X 11MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
CAP ALUM 0.33UF 20% 50V RADIAL
CAPACITOR ALUM ELECT 0.33UF, 50V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:0.33µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Series:VZ; Life Time @ Temperature:1000 hours @ 105°C; Height:11mm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX