What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UVZ1H2R2MDD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 2.2muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1H2R2MDD1TD.

IHS

Datasheet2 pages16 years ago

element14 APAC

Newark

element14

Inventory History

3 month trend:
-100%

CAD Models

Download KYOCERA AVX UVZ1H2R2MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.06
Stock
59,579
325,248
325,248
Authorized Distributors
2
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
20 mA
18 mA
18 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-07-31
LTD Date2023-11-30

Related Parts

KYOCERA AVXUVY1H2R2MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 50V 2.2muF ±20% 0.197Dia 5.00mm
PanasonicECA1HHG2R2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HM2R2
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2mm 20mA 2000h 85C Bulk
PanasonicEEA-GA1H2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 2.2muF 卤20% 0.157Dia 4.00mm
KYOCERA AVXUPM1H2R2MDD
Capacitor Aluminum Electrolytic Cap2.2uF 50V 20% Radial 5X11 LS 2mm | Nichicon UPM1H2R2MDD
KYOCERA AVXUVR1H2R2MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 2.2muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of KYOCERA AVX UVZ1H2R2MDD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 2.2muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 20mA 1000h 105C Ammo
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2.2UF 20% RADIAL 5X11 LS 2MM
2.2uF 50V 卤20% 20mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF, 50V, 20%, RADIAL; Capacitance: 2.2µF; Voltage Rating: 50V; Product Range: VZ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Le
Aluminum Electrolytic Capacitor, 2.2Uf, 50V, 20%, Radial; Rango De Producto:Serie Vz; Capacidad:2.2Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVZ1H2R2MDD1TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX