Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPM1H2R2MDD

Capacitor Aluminum Electrolytic Cap2.2uF 50V 20% Radial 5X11 LS 2mm | Nichicon UPM1H2R2MDD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1H2R2MDD.

Future Electronics

Datasheet10 pages3 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

Nichicon SCT

TME

Newark

CAD Models

Download KYOCERA AVX UPM1H2R2MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.138
Stock
1,828
102,214
102,214
Authorized Distributors
2
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.8 Ω
1.8 Ω
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
27 mA
45 mA
45 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

PanasonicECA-1HM2R2
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2mm 20mA 2000h 85C Bulk
PanasonicECA-1HM2R2I
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 20mA 2000h 85°C Ammo Pack
PanasonicECA-1HM2R2B
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 5mm 20mA 2000h 85C Ammo Pack
KYOCERA AVXUVR1H2R2MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 2.2muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR1H2R2MDD1TD
Capacitor Aluminum 2.2uF 50VDC 20% 5 X 11mm RDL 2.5mm 28mA 2000 hr Ammo Pack
Cornell DubilierSK2R2M050ST
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 60.32 Ohm 23mA 2000h 85C Standard

Descriptions

Descriptions of KYOCERA AVX UPM1H2R2MDD provided by its distributors.

Capacitor Aluminum Electrolytic Cap2.2uF 50V 20% Radial 5X11 LS 2mm | Nichicon UPM1H2R2MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 2.2muF ±20% 0.197Dia 5.00mm
2.2uF 50V 5惟 卤20% 27mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PM Series 2.2 uF 50 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 2.2Uf, 50V, 20%, Radial; Capacitance:2.2Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mmrohs Compliant: Yes |Nichicon UPM1H2R2MDD
CAPACITOR, 2.2UF, 50V; Product Range: -; Capacitance: 2.2µF; Capacitance Tolerance: ± 20%; Voltage Rating: 50V; Diameter: 5mm; Capacitor Terminals: Radial Leaded; Packaging: Each; ESR: -; Height: 11mm; Lead Spacing: 2mm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; SVHC: No SVHC (15-Jun-2015); Capacitance Tolerance ±: ± 20%; External Length / Height: 11mm; Impedance: 5ohm; Impedance Frequency: 100kHz; Impedance Temperature: 20°C; Lead Diameter: 0.5mm; No. of Pins: 2; Operating Life Temperature: 105°C; Operating Temperature Range: -55°C to +105°C; Operating life Time: 2000h; Ripple Current AC: 27mA; Ripple Current Frequency: 120Hz; Ripple Current Temperature: 105°C; Tolerance +: 20%; Tolerance -: 20%; Voltage Rating V DC: 50V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX