What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UVY2W101MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 450V 100muF ±20% 0.709Dia 18.00mm
$ 2.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY2W101MHD.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-57.70%

CAD Models

Download Nichicon UVY2W101MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.447
$ 1.518
$ 1.518
Stock
7,295
78,840
78,840
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
10000 hours
10000 hours
Ripple Current
200 mA
800 mA
800 mA
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NichiconUVY2G101MHD
Cap Aluminum Lytic 100uF 400V 20% (18 X 35.5mm) Radial 7.5mm 310mA 1000h 105C Bulk
NichiconUVZ2F101MHD
Cap Aluminum Lytic 100uF 315V 20% (18 X 35.5mm) Radial 7.5mm 395mA 1000h 105C Bulk
KYOCERA AVXUVZ2G101MRD
Cap Aluminum Lytic 100uF 400V 20% (20 X 40mm) Radial 10mm 450mA 1000h 105C Bulk
Cornell DubilierLPX101M400A3P3
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 1.989 Ohm 700mA 85C
PanasonicEEUEE2G101
Aluminum Electrolytic Capacitor, 100 uF, 400 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
PanasonicECA2GM101
Aluminum Electrolytic Capacitor, 100 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded

Descriptions

Descriptions of Nichicon UVY2W101MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 450V 100muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitors - Leaded 450volts 100uF 18x40 20% 7.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor 100Uf, 450V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UVY2W101MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL