What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UVY2G101MHD

Cap Aluminum Lytic 100uF 400V 20% (18 X 35.5mm) Radial 7.5mm 310mA 1000h 105C Bulk
$ 1.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY2G101MHD.

IHS

Datasheet5 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-57.63%

CAD Models

Download Nichicon UVY2G101MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NichiconUVZ2F101MHD
Cap Aluminum Lytic 100uF 315V 20% (18 X 35.5mm) Radial 7.5mm 395mA 1000h 105C Bulk
NichiconUVY2W101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 450V 100muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 450V 100muF ±20% 0.709Dia 18.00mm
Cornell DubilierLPX101M400A3P3
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 1.989 Ohm 700mA 85C
NichiconUCP2W101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 100muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UVY2G101MHD provided by its distributors.

Cap Aluminum Lytic 100uF 400V 20% (18 X 35.5mm) Radial 7.5mm 310mA 1000h 105C Bulk
100uF 400V 卤20% 310mA@120Hz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
100¦ÌF 400V ¡À20% 7.5mm 1000h@ 105¡ãC 310mA@ 120Hz£¬496mA@ 10kHz Plugins,D18xL35.5mm Through hole mounting 18mm*35.5mm*37.5mm
Capacitor Alum Elect, 100Uf, 400V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UVY2G101MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL