Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UVY2E100MPD

Capacitor, Aluminum Electrolytic, Cap 10UF 20% Radial 10X12.5 Ls 5MM
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVY2E100MPD.

Future Electronics

Datasheet5 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download KYOCERA AVX UVY2E100MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.39
$ 0.39
Stock
6,009,031
13,966
13,966
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
15000 hours
15000 hours
Ripple Current
71 mA
90 mA
90 mA
Height - Seated (Max)
13.9954 mm
-
-

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUVZ2D100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 200V 10muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ2E100MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 10UF 20% RADIAL 10X16 LS 5MM
KYOCERA AVXUVY2D100MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 10UF 20% RADIAL 8X11.5 LS 3.5MM
PanasonicECA2EHG100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 10muF ±20% 0.394Dia 10.00mm
PanasonicECA-2EM100
Cap Aluminum 10uF 250V 20% (10 X 16mm) Radial 5mm 110mA 2000h 85°C Bulk

Descriptions

Descriptions of KYOCERA AVX UVY2E100MPD provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 10UF 20% RADIAL 10X12.5 LS 5MM
10uF 250V 卤20% 71mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 250volts 10uF 10x12.5 20% 5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
VY Series 10 uF 250V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Caps
CAPACITOR ALUM ELECT, 10UF, 250V, 20%, RADIAL; Capacitance: 10µF; Voltage(DC): 250V; Capacitance Tolerance: ± 20%; Lifetime @ Temperature: 1000 hours @ 105°C; Polarity: Polar; Lead Spacing: 5mm; Product Diame

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX