KYOCERA AVX UVY2D100MPD

Capacitor, Aluminum Electrolytic, Cap 10UF 20% Radial 8X11.5 Ls 3.5MM
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVY2D100MPD.

Future Electronics

Datasheet5 pages4 years ago
Datasheet2 pages11 years ago

Newark

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.41%

CAD Models

Download KYOCERA AVX UVY2D100MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.257
$ 0.257
Stock
2,816
42,033
42,033
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
20000 hours
20000 hours
Ripple Current
57 mA
80 mA
80 mA
Height - Seated (Max)
13.0048 mm
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXUVZ2C100MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 10UF 20% RADIAL 8X11.5 LS 3.5MM
KYOCERA AVXUVY2E100MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 10UF 20% RADIAL 10X12.5 LS 5MM
KYOCERA AVXUVZ2E100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 250V 10muF ±20% 0.394Dia 10.00mm
PanasonicECA2CHG100
Panasonic ECA2CHG100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2EM100
Cap Aluminum 10uF 250V 20% (10 X 16mm) Radial 5mm 110mA 2000h 85°C Bulk
PanasonicECA-2CM100
Cap Aluminum 10uF 160V 20% (10 X 12.5mm) Radial 5mm 105mA 2000h 85°C Bulk

Descriptions

Descriptions of KYOCERA AVX UVY2D100MPD provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 10UF 20% RADIAL 8X11.5 LS 3.5MM
VY Series 200 V 10 uF Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 10uF 200V 20% (8 X 11.5mm) Radial 3.5mm 57mA 1000h 105C Bulk
10uF 200V 卤20% 57mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Capacitor Alum Elec 10Uf, 200V, 20%, Radial; Capacitance:10Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:8Mm; Series:Vyrohs Compliant: Yes |Nichicon UVY2D100MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX