Panasonic ECA2EHG100

Cap Aluminum 10uF 250V 20% (10 X 16mm) Radial 5mm 88mA 2000h 105°C Bulk
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2EHG100.

Future Electronics

Datasheet5 pages10 years ago

_legacy Avnet

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-22.18%

CAD Models

Download Panasonic ECA2EHG100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-2EM100
Cap Aluminum 10uF 250V 20% (10 X 16mm) Radial 5mm 110mA 2000h 85°C Bulk
PanasonicECA-2EM100B
Cap Aluminum 10uF 250V 20% (10 X 16mm) Radial 5mm 110mA 2000h 85°C Ammo Pack
NichiconUPS2E100MPD
10uF 250V 卤20% 88mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2DHG100B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 10muF ±20% 0.394Dia 10.00mm
NichiconUVR2D100MPD
Cap Aluminum Lytic 10uF 200V 20% (10 X 12.5mm) Radial 5mm 95mA 2000h 85C Bulk
Cap Aluminum Lytic 10uF 250V 20% (10 X 16mm) Radial 5mm 105mA 2000h 85C Ammo

Descriptions

Descriptions of Panasonic ECA2EHG100 provided by its distributors.

Cap Aluminum 10uF 250V 20% (10 X 16mm) Radial 5mm 88mA 2000h 105°C Bulk
Panasonic ECA2EHG100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 10uF 250V 20% Aluminum Cylindrical Can 5mm 88mA 2000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminium electrolytic capacitor radial 10uF 250VDC
Aluminum Electrolytic Capacitors, 10uF, 250V, -25 to 105¡C
Panasonic SCT
Panasonic ECA-2EHG100 Capacitor Radial 10µF 250V 10mm 20% Electrolytic
ECA-NHG Series 250 V 10 uF Ø 10 x 16 mm LS=5 mm 105 °C Radial Electrolytic
CAPACITOR, 10UF 250V CAPACITOR, 10UF 250V; CAPACITANCE:10UF; VOLTAGE RATING, DC:250V; CAPACITOR DIELECTRIC TYPE:ALUMINIUM ELECTROLYTIC; SERIES:NHG; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-25(DEGREE C); TOLERANCE, :20%; TOLERANCE,;ROHS COMPLIANT: YES
CAPACITOR, 10UF, 250V; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:250VDC; Life Time @ Temperature:2000 hours @ 85°C; Height:16mm; Diameter:10mm; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-25°C to +105°C; SVHC:No SVHC (18-Jun-2010); AC Ripple Current:88mA; External Length / Height:16mm; Lead Diameter:0.6mm; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-25°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Series:NHG; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:250V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 2EHG100
  • ECA-2EHG100
  • ECA2EHG100.