Panasonic ECA-2AM3R3

Cap Aluminum 3.3uF 100V 20% (5 X 11mm) Radial 2mm 40mA 2000h 85°C Bulk
$ 0.071
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2AM3R3.

IHS

Datasheet12 pages8 years ago

Panasonic

element14 APAC

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
-0.31%

CAD Models

Download Panasonic ECA-2AM3R3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.069
$ 0.069
Stock
209,581
109,350
109,350
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
40 mA
40 mA
40 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

NichiconUFW2A3R3MDD
3.3uF 100V 卤20% 40mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 3.3 uF 100 V 85°C Ø5 x 11 mm LS=2.5mm Radial Aluminum Electrolytic Cap
PanasonicECA-2AHG3R3
Cap Aluminum 3.3uF 100V 20% (5 X 11mm) Radial 2mm 31mA 1000h 105°C Bulk
NichiconUPW2A3R3MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 3.3UF 100 V DC, PW SERIES 2000H 5 (DIA.) X 11MM
PanasonicECA-2AHG3R3I
Panasonic ECA2AHG3R3I - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC2A3R3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECA-2AM3R3 provided by its distributors.

Cap Aluminum 3.3uF 100V 20% (5 X 11mm) Radial 2mm 40mA 2000h 85°C Bulk
Panasonic ECA2AM3R3 - Aluminum Electrolytic Capacitors (Radial Lead Type)
M Series 100 V 3.3 uF 85°C Ø5x11mm LS=2mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3.3uF, 100V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2AM3R3