KYOCERA AVX UPS1H221MPD

Aluminum Electrolytic Capacitor, 220UF 50 V DC, Ps Series 2000H 10 (dia.) X 16MM
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPS1H221MPD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-25.61%

CAD Models

Download KYOCERA AVX UPS1H221MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.288
$ 0.76
Stock
43,209
31,107
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
125 mA
215 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUVR1J221MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220UF 63V 20%, RADIAL 10X16 LS 5 MM
KYOCERA AVXUVR1J221MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220UF 63V 20%, RADIAL 10X16 LS 5 MM
KYOCERA AVXUPS1J221MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 63 V DC, PS SERIES 2000H 10 (DIA.) X 20MM
PanasonicEEUFC1V221L
Capacitor Aluminum 220uF 35V 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105C Bulk
PanasonicECA1JM221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JHG221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of KYOCERA AVX UPS1H221MPD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 50 V DC, PS SERIES 2000H 10 (DIA.) X 16MM
PS Series 220 uF 50 V 105°C Ø10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 50V 20%( 10 X 16mm) Radial 5mm 650mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, 220Uf, 50V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UPS1H221MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX