Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UVP1V100MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 35V 10muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVP1V100MDD.

IHS

Datasheet3 pages4 years ago

Newark

Nichicon SCT

TME

Future Electronics

CAD Models

Download KYOCERA AVX UVP1V100MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.083
Stock
1
151,706
151,706
Authorized Distributors
0
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
43 mA
60 mA
60 mA
Height - Seated (Max)
10.9982 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

PanasonicECEA1VN100U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 35V 10muF ±20% 0.197Dia 5.00mm
PanasonicECEA1EN100U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 10muF ±20% 0.197Dia 5.00mm
NichiconUVP1E100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 10muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 10muF ±20% 0.197Dia 5.00mm
Cornell DubilierSK100M025ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 50V 10muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1VN100UB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 35V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of KYOCERA AVX UVP1V100MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 35V 10muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 10uF 35V 20% (5 X 11mm) Radial 2mm 43mA 2000h 85C Automotive Bulk
VP Series 10 uF 35 V 85°C Ø5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
10uF 35V 卤20% 43mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitor 10Uf, 35V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Bi-Polar [Non-Polar]; Esr:- Rohs Compliant: Yes |Nichicon UVP1V100MDD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX