Descriptions of Panasonic ECEA1VN100U provided by its distributors.
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 35V 10muF ±20% 0.197Dia 5.00mm
Panasonic ECEA1VN100U - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 10 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,5X11,BULK
CAPACITOR ALUM ELEC, 10UF, 35V, 20%, RCAPACITOR ALUM ELEC, 10UF, 35V, 20%, RADIAL Product Range:PANASONIC - SU(Bi-polar) Series
Cap Aluminum Lytic 10uF 35V 20% (5 X 11mm) Radial 2mm 43mA 2000h 85C Automotive Bulk
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap 10Uf 35Vdc 20% 5 X 11Mm Rdl 2Mm 43Ma 2000 Hr Rohs Compliant: Yes
@CAP,ALUM RADAL,10uf 35V,5x11M 20%,ELECYTIC,RADIAL,SU SER(10
Aluminum Electrolytic Capacitors, 10uF, 35V, -40 to 85¡C
Panasonic SCT
10μF 35V ±20% 2mm Pitch Al Electrolytic Cap, 2000h@85°C, 43mA@120Hz, 73.1mA@10kHz, TH, D5×L11mm H12mm
ECE-SU (Bi-Polar) Series 35 V 10 uF Ø 5 x 11.5 mm LS=2 mm 85°C Electrolytic