Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECEA0JKS330

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 6.3V 33muF ±20% 0.197Dia 5.00mm
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECEA0JKS330.

IHS

Datasheet9 pages10 years ago

Future Electronics

Newark

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+9.35%

CAD Models

Download Panasonic ECEA0JKS330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

NichiconUMW0J330MDD
33uF 6.3V 卤20% 55.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF
PanasonicECE-A0JKA330
KA Radial Can aluminum electrolytic capacitor 0.157Dia 4.00mm ±20% 33muF 6.3V
PanasonicECE-A0JKG330
Cap Aluminum 33uF 6.3V 20% (5 X 7mm) Radial 2mm 70mA 1000 hr 105°C Bulk
PanasonicECE-A0JN330U
Cap Aluminum 33uF 6.3V 20% Radial 2000h 85°C Bulk

Descriptions

Descriptions of Panasonic ECEA0JKS330 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 6.3V 33muF ±20% 0.197Dia 5.00mm
Panasonic ECEA0JKS330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 33uF 6.3V 20% (5 X 5mm) Radial 2mm 38mA 1000h 85C Automotive Bulk
KS-A Series 6.3V 33 uF 1 khrs 85°C 5x5mm LS=2mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 6.3V, -40 to 85¡C
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 20%, 6.3V, RADIAL; Capacitance:33µF; Voltage Rating:6.3V; Product Range:KS Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 hours @ 85°C; ESR:-RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A0JKS330