Nichicon UPZ2D221MHD

220uF 200V 卤20% 800mA@120Hz Plugin, D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPZ2D221MHD.

IHS

Datasheet3 pages4 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-54.67%

CAD Models

Download Nichicon UPZ2D221MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.48
$ 1.15
$ 1.15
Stock
1,831
37,651
37,651
Authorized Distributors
5
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
12000 hours
12000 hours
Ripple Current
800 mA
1.075 A
1.075 A
Height - Seated (Max)
42.0116 mm
41.5036 mm
41.5036 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA-2EM221
Aluminum Electrolytic Capacitor, 220 uF, 250 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
NichiconUVR2C221MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 160 V DC, VR SERIES 2000H 16(DIA.)X35.5MM
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 200V, 20%, RADIAL
220uF 250V ±20% Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVK2E221MHD
220uF 250V 卤20% 680mA@120Hz Plugin,D18xL37.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UPZ2D221MHD provided by its distributors.

220uF 200V 卤20% 800mA@120Hz Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminium Electrolytic Capacitors - Radial Leaded 200volts 220uF 12.5X40 20%
Al Electrolytic Cap 220μF 200V ±20% 5mm Pitch 2000h@105°C 1.12A@10kHz 800mA@120Hz TH D12.5×L40mm 12.5mm×40mm×42mm
High voltage, MiniatureSized Lead Type, 220 μ F, 200 V, RoHS
Nichicon SCT
CAP ALUM 220UF 20% 200V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL