Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UUD1H470MCL1GS

Aluminum Electrolytic Capacitor, 47UF 50 V, Ud Series 2000H 6.3 (dia.) X 7.7MM
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD1H470MCL1GS.

IHS

Datasheet3 pages4 years ago

Upverter

Newark

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.32%

CAD Models

Download Nichicon UUD1H470MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.192
$ 0.192
Stock
964,339
1,783,847
1,783,847
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
680 mΩ
680 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
92.5 mA
195 mA
195 mA
Height - Seated (Max)
7.6962 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEE-TPV470XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 47muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA500ADA470MF80G
Cap Aluminum Lytic 47uF 50V 20%( 6.3 X 7.7mm) SMD 195mA 2000h 105C Automotive T/R
PanasonicECA1JM470
Cap Aluminum 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 160mA 2000h 85°C Bulk
KYOCERA AVXUVR1J470MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 47muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 63V 47muF ±20% 0.248Dia 6.30mm
NichiconURS1J470MPD
Cap Aluminum Lytic 47uF 63V 20%( 8 X 9mm) Radial 3.5mm 170mA 2000h 85C Bulk

Descriptions

Descriptions of Nichicon UUD1H470MCL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 50 V, UD SERIES 2000H 6.3 (DIA.) X 7.7MM
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 185mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor; 47uF; 50V; -55+105 deg.C; 20%
UD Series 47 uF 50 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap
CAP ALUM 47UF 20% 50V SMD / 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
CAP, 47µF, 50V, RADIAL, SMD; AE Capacitor Case:Radial Can - Capacitance:47µF; Voltage Rating:50V; ESR:-; Product Range:UD Series; Lifetime

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUD1H470MCL1GS.