Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UUD1E270MCL1GS

Cap Aluminum Lytic 27uF 25V 20% (6.3 X 5.8mm) SMD 230mA 2000h 105C Automotive T/R
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD1E270MCL1GS.

IHS

Datasheet3 pages4 years ago

Upverter

Future Electronics

Nichicon SCT

HQonline

Inventory History

3 month trend:
-6.90%

CAD Models

Download Nichicon UUD1E270MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.118
Stock
30,463
24,574
Authorized Distributors
6
6
Capacitance
27 µF
27 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
115 mA
120 mA
Height - Seated (Max)
5.7912 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 35V 27muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 27UF 25 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM
Wurth Elektronik865080443005
WCAP-ASLI Aluminum Electrolytic Capacitors
NichiconUPW1V270MDD6
Cap Aluminum Lytic 27uF 35V 20%( 6.3 X 7mm) Radial 2.5mm 200mA 2000h 105C Automotive Bulk
Wurth Elektronik865080342004
WCAP-ASLI Aluminum Electrolytic Capacitors
Wurth Elektronik860080673002
WCAP-ATLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UUD1E270MCL1GS provided by its distributors.

Cap Aluminum Lytic 27uF 25V 20% (6.3 X 5.8mm) SMD 230mA 2000h 105C Automotive T/R
UUD Series 25 V 27 uF ±20% 6.3 X 5.8 mm SMT Aluminum Electrolytic Capacitor
27uF 25V 115mA@120Hz 卤20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 27uF 25V 20% (6.3 X 5.8mm) SMD 230mA 2000 hr 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF, Surface Mount, 2626

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUD1E270MCL1GS.