Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UUB1C101MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUB 16V 100muF ±20% 0.315Dia 8.00mm
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUB1C101MNL1GS.

IHS

Datasheet2 pages4 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-30.94%

CAD Models

Download Nichicon UUB1C101MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.331
$ 0.331
Stock
46,897
38,376
38,376
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
2 Ω
2 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
66 mA
125 mA
125 mA
Height - Seated (Max)
10.0076 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-03-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEE-TPC101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 16V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFPC101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 100muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVS107M16D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 16V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HBC101UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 16V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA160ADA101MF55G
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.2mm) SMD 70mA 2000h 85°C Cardboard T/R
Cornell DubilierAVE107M16X16T-F
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 3.32 Ohm 108mA 2000h 85C T/R

Descriptions

Descriptions of Nichicon UUB1C101MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUB 16V 100muF ±20% 0.315Dia 8.00mm
100uF 16V 66mA@120Hz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 100uF 16V 20% (8 X 10mm) SMD 0.066A 2000h 125C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL